Cable Assembly DVI-D Single Link Male to DFP (Digital Flat Panel) 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887418601

DigiKey Part Number
2266-887418601-23-ND
Manufacturer
Manufacturer Product Number
0887418601
Description
CBL ASSY DVI-D M TO DFP 6.56'
Customer Reference
Detailed Description
Cable Assembly DVI-D Single Link Male to DFP (Digital Flat Panel) 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
DVI-D Single Link Male to DFP (Digital Flat Panel)
Length
6.56' (2.00m)
Cable Type
Round
Color
White
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.