Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0885371503

DigiKey Part Number
900-0885371503-ND
Manufacturer
Manufacturer Product Number
0885371503
Description
LCD/UPC JPR SM BIF 2.0MM ZPCD PL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC/UPC Duplex
2nd Connector
LC/UPC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
9.8' (3.0m)
Type
Singlemode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
50dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,34000 €23,34 €
1019,83500 €198,35 €
2518,59360 €464,84 €
5017,70640 €885,32 €
10016,86170 €1.686,17 €
25015,80720 €3.951,80 €
50015,05388 €7.526,94 €
Manufacturers Standard Package
Unit Price without VAT:23,34000 €
Unit Price with VAT:28,24140 €