
0877620021 | |
|---|---|
DigiKey Part Number | 900-0877620021-ND |
Manufacturer | |
Manufacturer Product Number | 0877620021 |
Description | MGRID 2MM SMT DUAL ROW HDR W LOC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Position Header Spacer Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0877620021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pitch | - | |
Row Spacing | - | |
Length - Overall Pin | - | |
Length - Post (Mating) | - | |
Length - Stack Height | - | |
Length - Tail | - | |
Mounting Type | - | |
Termination | - | |
Contact Finish - Post (Mating) | - | |
Contact Finish Thickness - Post (Mating) | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,43461 € | 6.869,22 € |
| Unit Price without VAT: | 3,43461 € |
|---|---|
| Unit Price with VAT: | 4,15588 € |

