
0873400425 | |
|---|---|
DigiKey Part Number | 900-0873400425-ND |
Manufacturer | |
Manufacturer Product Number | 0873400425 |
Description | MGRID REC SMT VLPR2 /PG .05AULF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0873400425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch - Mating | - | |
Row Spacing - Mating | - | |
Mounting Type | - | |
Termination | - | |
Fastening Type | - | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | - | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | - | |
Contact Shape | - | |
Contact Material | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31.920 | 0,23682 € | 7.559,29 € |
| Unit Price without VAT: | 0,23682 € |
|---|---|
| Unit Price with VAT: | 0,28655 € |

