Image for 0868006541 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0868006541

DigiKey Part Number
0868006541-ND
Manufacturer
Manufacturer Product Number
0868006541
Description
MOUNTING PLATE FOR SC CONNECTORS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Mounting Plate For SC Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Plate
For Use With/Related Products
SC Connectors
Specifications
2 Position, Vertical
Material
Polymer
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,71520 €571,52 €
Manufacturers Standard Package
Unit Price without VAT:5,71520 €
Unit Price with VAT:6,91539 €