Image for 0857275008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0857275008

DigiKey Part Number
0857275008-ND
Manufacturer
Manufacturer Product Number
0857275008
Description
CONN JACK 8PORT PCB
Customer Reference
Detailed Description
8 Port RJ45 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0857275008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
8
Number of Rows
2
Applications
-
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.002" (25.46mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
-
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up and Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.