0855105128 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 9.898
Unit Price: 1,67000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,72765 €
Datasheet

Parametric Equivalent


Molex
In Stock: 12.668
Unit Price: 1,56000 €
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0855105128

DigiKey Part Number
0855105128-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0855105128
Description
CONN MOD JACK 8P8C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0855105128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Pick and Place Cap, Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes