Image for 0855100020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0855100020

DigiKey Part Number
900-0855100020-ND
Manufacturer
Manufacturer Product Number
0855100020
Description
0855100020
Customer Reference
Detailed Description
Jack Modular Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Number of Positions/Contacts
-
Mounting Type
-
Orientation
-
Termination
-
Shielding
-
Ratings
-
Features
-
LED Color
-
Ingress Protection
-
Tab Direction
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable