
1-2103212-2 | |
|---|---|
DigiKey Part Number | 2266-1-2103212-2-17-ND |
Manufacturer | |
Manufacturer Product Number | 1-2103212-2 |
Description | CONN PLUG 350A ASSEMBLY |
Customer Reference | |
Detailed Description | Position Rectangular Plug Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-2103212-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Plug | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Lever Lock | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | Fuse | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |

