


ABM3-12.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9100-2-ND - Tape & Reel (TR) 535-9100-1-ND - Cut Tape (CT) 535-9100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-12.000MHZ-B2-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-12.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,73640 € | 18,41 € |
| 50 | 0,70600 € | 35,30 € |
| 100 | 0,67680 € | 67,68 € |
| 250 | 0,64000 € | 160,00 € |
| 500 | 0,61354 € | 306,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58816 € | 588,16 € |
| 2.000 | 0,56386 € | 1.127,72 € |
| 3.000 | 0,55011 € | 1.650,33 € |
| 5.000 | 0,53328 € | 2.666,40 € |
| 7.000 | 0,52248 € | 3.657,36 € |
| 10.000 | 0,51128 € | 5.112,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |









