0847022020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 130,74100 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0847022020

DigiKey Part Number
0847022020-ND
Manufacturer
Manufacturer Product Number
0847022020
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Last Time Buy
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Unshielded
Color
Gray
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 3 View Now
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1082,55700 €825,57 €
Unit Price without VAT:82,55700 €
Unit Price with VAT:99,89397 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC