Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Molex RF Connectors | Digi-Key Daily

0847020008

DigiKey Part Number
23-0847020008-ND
Manufacturer
Manufacturer Product Number
0847020008
Description
CONN MOD JACK 8P8C UNSHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
IDC, Color Coded Block
Shielding
Unshielded
Ratings
Cat5e
Features
Circular Bayonet Coupling, Potted
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polyester
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,55000 €113,55 €
1096,52100 €965,21 €
2590,48240 €2.262,06 €
5086,16860 €4.308,43 €
10082,06130 €8.206,13 €
Manufacturers Standard Package
Unit Price without VAT:113,55000 €
Unit Price with VAT:137,39550 €