0786460001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 139.480
Unit Price: 0,96000 €
Datasheet
Image for 0786460001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0786460001

DigiKey Part Number
0786460001-ND
Manufacturer
Manufacturer Product Number
0786460001
Description
CONN MICRO SIM CARD R/A SMD
Customer Reference
Detailed Description
6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Micro SIM
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.057" (1.45mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable