4 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Impact, Hold Down Left
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0783501001

DigiKey Part Number
0783501001-ND
Manufacturer
Manufacturer Product Number
0783501001
Description
CONN RCPT IMPACT 4POS EDGE MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Impact, Hold Down Left
Datasheet
 Datasheet
EDA/CAD Models
0783501001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Impact, Hold Down Left
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3208,26153 €2.643,69 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,26153 €
Unit Price with VAT:9,99645 €