30 Connector Plug, Male Pins and Blades Through Hole Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0765460003

DigiKey Part Number
0765460003-ND
Manufacturer
Manufacturer Product Number
0765460003
Description
CONN PLUG POWER 30POS PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
30 Connector Plug, Male Pins and Blades Through Hole Black Power
Datasheet
 Datasheet
EDA/CAD Models
0765460003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins and Blades
Connector Style
Power
Number of Positions
30
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
20 Signal, 10 Power
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,40000 €28,40 €
1024,14100 €241,41 €
2522,62920 €565,73 €
9620,58104 €1.975,78 €
19219,59974 €3.763,15 €
28819,04785 €5.485,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,40000 €
Unit Price with VAT:34,36400 €