120 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact
0765001127
0765001127

0765001127

DigiKey Part Number
WM10791-ND
Manufacturer
Manufacturer Product Number
0765001127
Description
CONN HDR IMPACT 120POS EDGE MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact
EDA/CAD Models
0765001127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impact
Number of Positions
120
Number of Positions Loaded
All
Pitch
-
Number of Rows
12
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
40 Differential Pairs
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,43000 €24,43 €
1020,76200 €207,62 €
2519,46160 €486,54 €
5018,53300 €926,65 €
18016,93289 €3.047,92 €
36016,12572 €5.805,26 €
54015,67169 €8.462,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,43000 €
Unit Price with VAT:29,56030 €