80 Connector Header, Male Pins Through Hole Black VHDM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0761349001

DigiKey Part Number
WM4472-ND
Manufacturer
Manufacturer Product Number
0761349001
Description
CONN HEADER VHDM 80POS PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
80 Connector Header, Male Pins Through Hole Black VHDM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
VHDM
Number of Positions
80
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
31219,08494 €5.954,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,08494 €
Unit Price with VAT:23,09278 €

Other Suppliers on DigiKey

12In Stock
Ships from WEC