Connector Header Surface Mount 12 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0757574120

DigiKey Part Number
900-0757574120TR-ND - Tape & Reel (TR)
900-0757574120CT-ND - Cut Tape (CT)
900-0757574120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0757574120
Description
12CKT MX150 STICK HEADER W/O POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0757574120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.614" (15.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.177" (4.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Pick and Place
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
14VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,34000 €4,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.3222,66752 €6.193,98 €
Unit Price without VAT:4,34000 €
Unit Price with VAT:5,25140 €