28 Position D-Type Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0749603028

DigiKey Part Number
WM7127TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0749603028
Description
CONN D-TYPE RCPT 28P SMD R/A SLD
Customer Reference
Detailed Description
28 Position D-Type Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
0749603028 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.065 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5A
Backset Spacing
-
Features
Board Lock, Shielded
Voltage Rating
40V
Color
Black
Contact Form
-
Dielectric Material
Polymer, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 650 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

650In Stock
Ships from WEC