Image for 0747641251 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747641251

DigiKey Part Number
900-0747641251-ND
Manufacturer
Manufacturer Product Number
0747641251
Description
QSFP+TO4SFP+CUBRKOUTCBLE 2.5M 30
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 (4), 38 Position QSFP+ to SFP+ (4) Plug to Plug 8.20' (2.50m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP+ to SFP+ (4)
Number of Positions
20 (4), 38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
8.20' (2.50m)
Color
-
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 140 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10060,71980 €6.071,98 €
Unit Price without VAT:60,71980 €
Unit Price with VAT:73,47096 €

Other Suppliers on DigiKey

140In Stock
Ships from WEC