
0747641201 | |
|---|---|
DigiKey Part Number | 0747641201-ND |
Manufacturer | |
Manufacturer Product Number | 0747641201 |
Description | CABLE 4SFP+-QSFP+ M-M 2M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP+, SFP+ (4) Plug to Plug (4) 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+, SFP+ (4) | |
Number of Positions | 20 (4), 38 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 98,18025 € | 3.927,21 € |
| Unit Price without VAT: | 98,18025 € |
|---|---|
| Unit Price with VAT: | 118,79810 € |

