16 Position Infiniband 4x Plug to Plug 9.84' (3.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Infiniband 4x Plug to Plug 9.84' (3.00m) Black Unshielded
Molex RF Connectors | Digi-Key Daily

0745063003

DigiKey Part Number
2266-745063003-23-ND
Manufacturer
Manufacturer Product Number
0745063003
Description
CABLE INFINIBAND 4X M-M 3M
Customer Reference
Detailed Description
16 Position Infiniband 4x Plug to Plug 9.84' (3.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
Infiniband 4x
Number of Positions
16
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Thumbscrews
Features
Unequalized
Cable Type
Round, Twin Axial
Usage
External
Length
9.84' (3.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
28 AWG
Current - Max/Contact
500 mA
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.
Alternate Length
CABLE INFINIBAND 4X M-M 500MM
In-Stock: 0
Unit Price: 46,78625 €
CABLE INFINIBAND 4X M-M 1M
In-Stock: 0
Unit Price: