




0736561000 | |
|---|---|
DigiKey Part Number | 23-0736561000-ND |
Manufacturer | |
Manufacturer Product Number | 0736561000 |
Description | CONN RCPT HDM 3POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Blade Sockets Through Hole Black HDM |
Datasheet | Datasheet |
EDA/CAD Models | 0736561000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | HDM | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | 1 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 3 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,40000 € | 14,40 € |
| 10 | 12,23900 € | 122,39 € |
| 25 | 11,47200 € | 286,80 € |
| 50 | 10,92460 € | 546,23 € |
| 100 | 10,40330 € | 1.040,33 € |
| 250 | 9,75252 € | 2.438,13 € |
| 500 | 9,28752 € | 4.643,76 € |
| Unit Price without VAT: | 14,40000 € |
|---|---|
| Unit Price with VAT: | 17,42400 € |

