Image for 0736441216 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0736441216

DigiKey Part Number
0736441216-ND
Manufacturer
Manufacturer Product Number
0736441216
Description
CONN HEADER HDM 144POS PCB
Customer Reference
Detailed Description
144 Connector Header, Male Pins Through Hole Black HDM
Datasheet
 Datasheet
EDA/CAD Models
0736441216 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
HDM
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
6
Number of Columns
24
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.