SMP Connector Plug, Male Pin 50 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734060071

DigiKey Part Number
900-0734060071-ND
Manufacturer
Manufacturer Product Number
0734060071
Description
SMP PLUG LIMITED DETENT RG316 50
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
0734060071 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-316
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.118
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,26000 €17,26 €
1014,67200 €146,72 €
2513,75360 €343,84 €
5013,09720 €654,86 €
10012,47220 €1.247,22 €
25011,69212 €2.923,03 €
50011,13468 €5.567,34 €
Manufacturers Standard Package
Unit Price without VAT:17,26000 €
Unit Price with VAT:20,88460 €