0733005060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 5
Unit Price: 38,38000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 128
Unit Price: 76,17000 €
Datasheet
Image for 0733005060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733005060

DigiKey Part Number
900-0733005060-ND
Manufacturer
Manufacturer Product Number
0733005060
Description
DUAL SMPM PLUG 50OHMS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0733005060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
65 GHz
Number of Ports
2
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
275 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.20014,39847 €46.075,10 €
Unit Price without VAT:14,39847 €
Unit Price with VAT:17,42215 €