
0732870450 | |
|---|---|
DigiKey Part Number | 900-0732870450-ND |
Manufacturer | |
Manufacturer Product Number | 0732870450 |
Description | TYPE N M-F 18 GHZ 20DB ATTENUATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732870450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,93000 € | 82,93 € |
| 10 | 70,49400 € | 704,94 € |
| 25 | 66,08400 € | 1.652,10 € |
| 50 | 62,93360 € | 3.146,68 € |
| 100 | 59,93380 € | 5.993,38 € |
| Unit Price without VAT: | 82,93000 € |
|---|---|
| Unit Price with VAT: | 100,34530 € |


