
0732860360 | |
|---|---|
DigiKey Part Number | 900-0732860360-ND |
Manufacturer | |
Manufacturer Product Number | 0732860360 |
Description | 2 X 15 5000PF PI STYLE FILTER PL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 5000pF 5 A Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 650kHz (Cutoff) | |
Attenuation Value | 53dB @ 100MHz, 15dB @ 10MHz, 70dB @ 1GHz, 41dB @ 50MHz, 9dB @ 5MHz | |
Resistance - Channel (Ohms) | - | |
Current | 5 A | |
Values | C = 5000pF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.560" L x 0.500" W (65.02mm x 12.70mm) | |
Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 167,78460 € | 8.389,23 € |
| Unit Price without VAT: | 167,78460 € |
|---|---|
| Unit Price with VAT: | 203,01937 € |

