
131569 | |
|---|---|
DigiKey Part Number | 345-131569-ND |
Manufacturer | |
Manufacturer Product Number | 131569 |
Description | COLD PLATE 6 PASS 14X7X0.6MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 0.009°C/W @ 1.0 GPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | 0.009°C/W @ 1.0 GPM | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 14.00" L x 7.00" W x 0.60" H (355.6mm x 177.8mm x 15.2mm) | |
Ratings | - | |
Features | - | |
Attachment Method | Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 € | 187,30 € |
| 10 | 165,70400 € | 1.657,04 € |
| 25 | 157,80160 € | 3.945,04 € |
| 50 | 152,06480 € | 7.603,24 € |
| Unit Price without VAT: | 187,30000 € |
|---|---|
| Unit Price with VAT: | 226,63300 € |









