Cable Assembly Coaxial MCX to MCX RG-316 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732305342

DigiKey Part Number
900-0732305342-ND
Manufacturer
Manufacturer Product Number
0732305342
Description
COAX CBL MCX TO MCX 18"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,16000 €10,16 €
108,63100 €86,31 €
258,09000 €202,25 €
507,70360 €385,18 €
1007,33590 €733,59 €
3006,78913 €2.036,74 €
5006,54900 €3.274,50 €
1.0006,23683 €6.236,83 €
Manufacturers Standard Package
Unit Price without VAT:10,16000 €
Unit Price with VAT:12,29360 €