
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M2) | |
Type | VHDCI | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |

