
0709841008 | |
|---|---|
DigiKey Part Number | 0709841008-ND |
Manufacturer | |
Manufacturer Product Number | 0709841008 |
Description | CONN D-SUB PIN 28-36AWG SLDR |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 28-36 AWG Solder Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0709841008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 28-36 AWG | |
Contact Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 200.0µin (5.08µm) | |
Contact Size | - | |
Features | Matrix Terminal Strip | |
Base Product Number |

