



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | Low Force Helix (LFH) and TDP (Triad Differential Pair) Panel Mount Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.236" (6.00mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Thread Size | M3 | |
Base Product Number |

