Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0700581086

DigiKey Part Number
900-0700581086-ND
Manufacturer
Manufacturer Product Number
0700581086
Description
SL FEM CRIMP TERM 22-24 REEL TIN
Customer Reference
Detailed Description
Contact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable