0670680000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 6.496
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 4.316
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.177
Unit Price: 2,09000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 41.657
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.541
Unit Price: 1,60000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8.661
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.398
Unit Price: 2,75000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.776
Unit Price: 3,12000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 191
Unit Price: 4,80000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.198
Unit Price: 2,79000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 1,99000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8.910
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 999
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 971
Unit Price: 0,72000 €
Datasheet
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0670680000

DigiKey Part Number
900-0670680000-ND
Manufacturer
Manufacturer Product Number
0670680000
Description
CONN RCPT TYPEB 4POS R/A
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes