
2-2177380-1 | |
|---|---|
DigiKey Part Number | 17-2-2177380-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2177380-1 |
Description | RING TONGUE, CONTACT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-2177380-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.087" (2.20mm) | |
Length - Overall | 1.843" (46.81mm) | |
Width - Outer Edges | 0.713" (18.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2-10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Diameter - Barrel ID | 0.276" (7.00mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,77300 € | 27,73 € |
| 25 | 2,59920 € | 64,98 € |
| 50 | 2,47480 € | 123,74 € |
| 100 | 2,35660 € | 235,66 € |
| 300 | 2,18080 € | 654,24 € |
| 500 | 2,10358 € | 1.051,79 € |
| 1.000 | 2,00324 € | 2.003,24 € |
| 2.500 | 1,87794 € | 4.694,85 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,94460 € |


