
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,23240 € | 5,81 € |
| 50 | 0,22120 € | 11,06 € |
| 100 | 0,21060 € | 21,06 € |
| 250 | 0,19740 € | 49,35 € |
| 500 | 0,18796 € | 93,98 € |
| 1.000 | 0,17899 € | 178,99 € |
| 3.000 | 0,16563 € | 496,89 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

