Image for 0556592819 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0556592819

DigiKey Part Number
WM17247-ND
Manufacturer
Manufacturer Product Number
0556592819
Description
CONN ADAPT PLUG/PLUG 28P 1.27MM
Customer Reference
Detailed Description
28 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
0556592819 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Number of Positions
28
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Panel Mount, Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.