
0556591419 | |
|---|---|
DigiKey Part Number | 0556591419-ND |
Manufacturer | |
Manufacturer Product Number | 0556591419 |
Description | CONN ADAPT PLUG/PLUG 14P 1.27MM |
Customer Reference | |
Detailed Description | 14 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0556591419 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 14 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |

