5 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0554820539

DigiKey Part Number
2266-554820539-23-ND
Manufacturer
Manufacturer Product Number
0554820539
Description
CONN ADAPT PLUG/PLUG 5POS 1.25MM
Customer Reference
Detailed Description
5 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0554820539 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Number of Positions
5
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.444
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.