LED Lamp Replacement White Miniature Bayonet (BA9S) 28V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5862406205F

DigiKey Part Number
350-2160-ND
Manufacturer
Manufacturer Product Number
5862406205F
Description
BASED LED T3 1/4 WHT 28V NONPOL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Miniature Bayonet (BA9S) 28V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 3 1/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
28V
Base Type
Miniature Bayonet (BA9S)
Color
White
Millicandela Rating
412mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,24000 €8,24 €
106,31100 €63,11 €
1005,18140 €518,14 €
5004,68952 €2.344,76 €
1.0004,52991 €4.529,91 €
Unit Price without VAT:8,24000 €
Unit Price with VAT:9,97040 €