




0541044631 | |
|---|---|
DigiKey Part Number | 900-0541044631TR-ND - Tape & Reel (TR) 900-0541044631CT-ND - Cut Tape (CT) 900-0541044631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541044631 |
Description | CONN FFC FPC TOP 46POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 46 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541044631 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 46 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,55300 € | 25,53 € |
| 25 | 2,39360 € | 59,84 € |
| 50 | 2,27920 € | 113,96 € |
| 100 | 2,17030 € | 217,03 € |
| 250 | 2,03444 € | 508,61 € |
| 500 | 1,95438 € | 977,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,44179 € | 3.662,69 € |
| 3.000 | 2,32538 € | 6.976,14 € |
| 4.500 | 2,25987 € | 10.169,41 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,63000 € |




