60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
SlimStack 0.635mm Floating Board-to-Board Connectors

0534810668

DigiKey Part Number
2266-534810668-23-ND
Manufacturer
Manufacturer Product Number
0534810668
Description
CONN PLUG 60POS SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0534810668 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Spool
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
60
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 13mm
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.