
0532614014 | |
|---|---|
DigiKey Part Number | 900-0532614014TR-ND - Tape & Reel (TR) 900-0532614014CT-ND - Cut Tape (CT) 900-0532614014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532614014 |
Description | HDR RA 14 CIRC 1.25 DIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532614014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13000 € | 11,30 € |
| 100 | 0,95990 € | 95,99 € |
| 500 | 0,85680 € | 428,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,77659 € | 1.242,54 € |
| 3.200 | 0,73954 € | 2.366,53 € |
| 4.800 | 0,71871 € | 3.449,81 € |
| 8.000 | 0,69329 € | 5.546,32 € |
| 11.200 | 0,67704 € | 7.582,85 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |


