0855060001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 763
Unit Price: 2,49000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 56
Unit Price: 2,74000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.074
Unit Price: 3,88000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 973
Unit Price: 4,08000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 978
Unit Price: 3,50000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.307
Unit Price: 4,56000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,70000 €
Datasheet
Image for 0855060001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0855060001

DigiKey Part Number
900-0855060001-ND
Manufacturer
Manufacturer Product Number
0855060001
Description
CONN MOD JACK 8P8C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat5e
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes