



0528521472 | |
|---|---|
DigiKey Part Number | WM11078TR-ND - Tape & Reel (TR) WM11078CT-ND - Cut Tape (CT) WM11078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528521472 |
Description | CONN FFC FPC BOTTOM 14POS 1MM RA |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528521472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,61440 € | 15,36 € |
| 50 | 0,58500 € | 29,25 € |
| 100 | 0,55710 € | 55,71 € |
| 250 | 0,52212 € | 130,53 € |
| 500 | 0,49716 € | 248,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47318 € | 473,18 € |
| 2.000 | 0,45060 € | 901,20 € |
| 3.000 | 0,43789 € | 1.313,67 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

