



0528080671 | |
|---|---|
DigiKey Part Number | WM11046TR-ND - Tape & Reel (TR) WM11046CT-ND - Cut Tape (CT) WM11046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528080671 |
Description | CONN FFC FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528080671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,48440 € | 12,11 € |
| 50 | 0,46120 € | 23,06 € |
| 100 | 0,43920 € | 43,92 € |
| 250 | 0,41160 € | 102,90 € |
| 500 | 0,39194 € | 195,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35732 € | 357,32 € |
| 2.000 | 0,34027 € | 680,54 € |
| 3.000 | 0,33067 € | 992,01 € |
| 5.000 | 0,31896 € | 1.594,80 € |
| 7.000 | 0,31148 € | 2.180,36 € |
| 10.000 | 0,30375 € | 3.037,50 € |
| 25.000 | 0,28475 € | 7.118,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |











