



0527930670 | |
|---|---|
DigiKey Part Number | WM4880TR-ND - Tape & Reel (TR) WM4880CT-ND - Cut Tape (CT) WM4880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527930670 |
Description | CONN FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527930670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,45160 € | 11,29 € |
| 50 | 0,43020 € | 21,51 € |
| 100 | 0,40960 € | 40,96 € |
| 250 | 0,38384 € | 95,96 € |
| 500 | 0,36550 € | 182,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50511 € | 505,11 € |
| 2.000 | 0,48099 € | 961,98 € |
| 3.000 | 0,46743 € | 1.402,29 € |
| 5.000 | 0,45088 € | 2.254,40 € |
| 7.000 | 0,44031 € | 3.082,17 € |
| 10.000 | 0,42937 € | 4.293,70 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |








