
0527451296 | |
|---|---|
DigiKey Part Number | 900-0527451296TR-ND - Tape & Reel (TR) 900-0527451296CT-ND - Cut Tape (CT) 900-0527451296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527451296 |
Description | CONN FFC FPC TOP 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527451296 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,83360 € | 20,84 € |
| 50 | 0,79400 € | 39,70 € |
| 100 | 0,75600 € | 75,60 € |
| 250 | 0,70860 € | 177,15 € |
| 500 | 0,67476 € | 337,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65535 € | 655,35 € |
| 2.000 | 0,62407 € | 1.248,14 € |
| 3.000 | 0,60648 € | 1.819,44 € |
| 5.000 | 0,58502 € | 2.925,10 € |
| 7.000 | 0,57131 € | 3.999,17 € |
| 10.000 | 0,55712 € | 5.571,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |













