
0525593072 | |
|---|---|
DigiKey Part Number | 900-0525593072TR-ND - Tape & Reel (TR) 900-0525593072CT-ND - Cut Tape (CT) 900-0525593072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525593072 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525593072 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0525593033 | Molex | 63 | WM10989CT-ND | 2,96000 € | Direct |
| 5019513000 | Molex | 24.349 | WM6650CT-ND | 1,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,16500 € | 21,65 € |
| 25 | 2,02920 € | 50,73 € |
| 50 | 1,93220 € | 96,61 € |
| 100 | 1,83990 € | 183,99 € |
| 250 | 1,72472 € | 431,18 € |
| 500 | 1,64240 € | 821,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59500 € | 1.595,00 € |
| 2.000 | 1,51892 € | 3.037,84 € |
| 3.000 | 1,47613 € | 4.428,39 € |
| 5.000 | 1,42393 € | 7.119,65 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,07340 € |



